PDP SEO Portlet

M24308/23-29F

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M24308/23-29F
Secondary Manufacturer Part#: 1218434-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)|Polyester
Right Angle
Beryllium Copper|Brass
Gold
Receptacle
265
Through Hole
2.7700 mm
67.31 x 15.75 mm
15.75 mm
67.31 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:192  Mult:16  
USD $:
192+
$74.85714
512+
$59.71622
1008+
$53.98684
2512+
$49.3718
5024+
$48.1375