M24308/2-4F
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: M24308/2-4F
Secondary Manufacturer Part#: 205561-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 17.06 mm | ||
| 69.7 x 17.06 x 12.93 mm | ||
| 12.93 mm | ||
| 69.7 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694020 |