PDP SEO Portlet

M24308/2-291F

Conn Housing RCP 104 POS Crimp ST Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M24308/2-291F
Secondary Manufacturer Part#: 204510-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Subminiature D Connectors are compact pin and socket connectors especially designed for high density packages. They are ideally suited for applications such as military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation.

Each crimp connector has metal clips which retain the pins and sockets after they are loaded into the inserts from the rear.

  • Military qualified connectors conform to the latest amendments of MIL-DTL-24308
  • AS39029 contacts offer reliability and economies of high speed termination by automatic machine
  • Series 109 standard density connectors are available with cavities for power or coaxial contacts mixed with size 20 signal contacts
  • Connector savers (feedthrough) preserve permanently mounted connectors in high use applications
  • Choice of sizes - Size 1 through 5 for Series 109, standard density with 9, 15, 25, 37 and 50 contacts; Size 1 through 6 for Series 90, high density with 15, 26, 44, 62, 78 and 104 contacts
  • Preloaded, straight-posted connectors available in Series 90, high density
  • Preloaded, solder cup connectors available in Series 109, standard density
  • Produced under a Quality Management System certified to ISO 9001

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.58571
500+
$23.63514
1000+
$20.60526
5000+
$19.15385
10000+
$18.675