M24308/2-15F
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: M24308/2-15F
Secondary Manufacturer Part#: 204520-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Receptacle | ||
| Panel Mount | ||
| 17.48 mm | ||
| 15.37 mm | ||
| 66.93 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |