PDP SEO Portlet

LSAW-2C-24B

Electromechanical Relay DPDT 2A 26.5VDC 1KOhm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: LSAW-2C-24B
Secondary Manufacturer Part#: 1617091-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Hermetically sealed
  • Up to 2 amps switching
  • High shock & vibration ratings
  • Optional Terminal & mounting styles
  • Latching design

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
Through Hole
-65 to 125 °C
20.57 x 10.41 x 10.41 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:10  Mult:5  
USD $:
10+
$783.79452
25+
$715.21622
50+
$664.48
100+
$638.14998
250+
$634.91064