PDP SEO Portlet

LM31-00000F-005PG

Pressure Sensor 0.5V to 4.5V 0Psi to 5Psi Gauge

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: LM31-00000F-005PG
Secondary Manufacturer Part#: LM31-00000F-005PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM incorporates stainless steel and plastic isolation suitable for level sensing in water and other liquids. The LM uses a patented low cost stainless steel sensor in a PVC plastic fitting. The modular design is adaptable to an infinite number of plastic port variations. With high performance in a small form factor, the LM Series enables the miniaturization of high accuracy pressure systems. The standard output is 4.5V with a 5V supply.

  • 316L SS Pressure Sensor with PVC Threads
  • Small Profile
  • 4.5V (typ) High Level Output
  • Gage, Absolute, Sealed Gage
  • ASIC Calibrated
  • Variety of Cable Lengths

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$225.45714
100+
$213.27027
200+
$207.6579
300+
$202.33333
400+
$197.275