PDP SEO Portlet

LM31-00000F-002PG

Pressure Sensor 0.5V to 4.5V 0Psi to 2Psi Gauge

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: LM31-00000F-002PG
Secondary Manufacturer Part#: LM31-00000F-002PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM incorporates stainless steel and plastic isolation suitable for level sensing in water and other liquids. The LM uses a patented low cost stainless steel sensor in a PVC plastic fitting. The modular design is adaptable to an infinite number of plastic port variations. With high performance in a small form factor, the LM Series enables the miniaturization of high accuracy pressure systems. The standard output is 4.5V with a 5V supply.

  • 316L SS Pressure Sensor with PVC Threads
  • Small Profile
  • 4.5V (typ) High Level Output
  • Gage, Absolute, Sealed Gage
  • ASIC Calibrated
  • Variety of Cable Lengths

Technical Attributes

Find Similar Parts

Description Value
± 1%
Cable
316L Stainless Steel
2
70 °C
-20 °C
1/2-14 NPT
LM Series
0.5-4.5V, Ratiometric
5.25
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$204.95714
100+
$193.87838
200+
$188.77632
400+
$183.9359
800+
$179.3375