PDP SEO Portlet

LL01-6AA01

Ultrasonic Level Sensor Liquid SPST-OUT Thread Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: LL01-6AA01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
Stainless Steel
250 psi
100 °C
-29 °C
null
1/4 NPT""
null
SPST
30 MV
5.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 392.8875
10+
$392.8875
30+
$370.26506
50+
$361.20775
100+
$360.2933
250+
$332.59524
SubTotal:
$3,928.88