PDP SEO Portlet

LEV100A5ANH

Electromechanical Relay SPST-NO-DM 100A 24VDC 96Ohm Chassis Mount

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: LEV100A5ANH
Secondary Manufacturer Part#: 4-1618391-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Lowest cost, 900 Vdc 100 amp, hermetically sealed DC contactor in the industry.

Compact package available in side- or bottom-mount configurations, not position sensitive.

  • Hermetically sealed — intrinsically safe. Operates in explosive/harsh environments without oxidation or contamination of contacts, including long periods of non-operation
  • 8kV isolation between open contacts permits use for high voltage isolation and carry
  • 12, 24 and 48 Vdc coils
  • Designed and built in accordance to AIAG QS9000

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
-40 to 85 °C
57.96 x 40.77 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:18  Mult:1  
USD $:
18+
$151.6746
25+
$130.8172
50+
$120.132
100+
$106.4744
250+
$99.4575