PDP SEO Portlet

LEV100A5ANG

LEV100A5ANG=RELAY SPST 24VDC

Manufacturer:TE Connectivity
Product Category: Electromechanical, Contactors
Avnet Manufacturer Part #: LEV100A5ANG
Secondary Manufacturer Part#: 45M6264
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LEV100A5ANG is a LEV100 series, lowest cost, hermetically sealed DC contactor in the industry. This compact package is available in bottom mount configuration. Suitable for power/motor control circuit isolation, circuit protection and safety in industrial

  • 1 Form X, SPST-NO DM contact arrangement
  • 100A contact current rating
  • 96 ohm coil resistance, 24VDC coil voltage rating
  • Sealed enclosure type
  • M5 female connection type
  • 15”[.4m] coil wire length
  • Design

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 186 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$136.84
5+
$134.02
10+
$130.88
25+
$127.91