LDES050BF3S
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: LDES050BF3S
Secondary Manufacturer Part#: 1006936-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.75% | ||
| 10 | ||
| 50 psi | ||
| -50 psi | ||
| 80 °C | ||
| -20 °C | ||
| SPI | ||
| Dual Barbed Radial Port | ||
| Differential | ||
| LDE Series | ||
| DIP | ||
| Through Hole | ||
| Analog, Digital | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |