L9000128-01
Internal Antenna, Dual Band, 698 MHz to 2.7GHz, Linear, Adhesive
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, Antennas, Internal Antennas
Avnet Manufacturer Part #: L9000128-01
Secondary Manufacturer Part#: L9000128-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual Band | ||
| Adhesive | ||
| Linear | ||
| Omni-Directional | ||
| 698 MHz to 2.7GHz | ||
| 75 °C | ||
| -40 °C | ||
| LPWAN | ||
| 2.1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517710000 |
| Schedule B: | 8517710000 |