PDP SEO Portlet

KUP-14D15-24

General Purpose Relay, KUP Series, Power, Non Latching, 3PDT, 24 VDC, 10 A

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: KUP-14D15-24
Secondary Manufacturer Part#: 1-1393118-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KUP-14D15-24 is a 3-pole panel plug-in Power Relay with quick connect solder terminals, 10A contact current rating, 472O coil resistance, 24VDC coil voltage and silver cadmium oxide contacts.

  • 3PDT contact configuration
  • 300mA at 12V minimum contact switching load
  • Socket mounting
  • Monostable DC coil magnetic system
  • Class B UL coil insulation

Technical Attributes

Find Similar Parts

Description Value
Silver Cadmium Oxide
Socket Mount
-45 to 70 °C
38.89 x 35.71 x 55.55 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  505.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 170 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$19.47297
250+
$18.07947
500+
$17.6498
1000+
$17.55975
2000+
$17.4697