K1155497
Switch Emergency Stop 10.1A 32VDC DPDT Maintained
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Emergency Stop Switches
Avnet Manufacturer Part #: K1155497
Secondary Manufacturer Part#: K1155497
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Flush | ||
| No | ||
| IP67|IP6K9K | ||
| 10.1 A | ||
| 32 V | ||
| 40000 Cycles | ||
| Panel Mount | ||
| -40 to 85 °C | ||
| DPDT | ||
| ES | ||
| Maintained | ||
| Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |