JC6-Q308-05
Conn Barrier Strip 5 POS 9.53mm Faston ST Panel Mount 20A/Contact
- RoHS 10 Compliant
- Tariff Charges
Barrier strip style terminal blocks are available in 3 main categories: dual-barrier, tri-barrier, and double row. Each category of barrier strip is offered in several industry standard centerline spacings, allowing you to choose from high density to high current applications. Dual-barriers and Tri-Barriers are very similar in that they are both offered with hardware which allows them to be used in either PCB or panel mount applications.
- Available in centerline spacing from 0.250”- 0.4375”
- Position sizes 2 to 30
- Accepts wire range from 10-30 AWG dependant on style
- Full line of accessories includes jumpers, quick connect tabs, and some covers
- Binding head style and wire clamp screws are available; binding head screws are typically used with hardware such as QC tabs and jumpers.
- Wire screw clamps are best suited for bare wire applications.
- Common contact styles offered in both dualand tri-barriers: PCB pin, extended PCB pin, insulated ext. PCB pin, wire wrap, insulated wire wrap, solder turret, ins. solder turret, quick connect, ins. quick connect and non feed-thru
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy|Steel | ||
| Tin | ||
| Black | ||
| Bright Tin | ||
| 265 | ||
| Panel Mount | ||
| 9.5300 mm | ||
| 36.32 mm | ||
| 65.12 x 36.32 x 15.87 mm | ||
| 15.87 mm | ||
| 65.12 mm | ||
| Faston | ||
| 22 to 12, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |