J1MSWD-5XL
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: J1MSWD-5XL
Secondary Manufacturer Part#: 1-1617120-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SPDT | ||
| Gold|Platinum|Palladium|Silver | ||
| 5 V | ||
| Gold | ||
| 1 A | ||
| 8 V | ||
| Through Hole | ||
| -65 to 125 °C | ||
| 5 | ||
| 9.4(Max) x 9.53(Max) mm | ||
| PC Pins | ||
| Non Latching Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |