PDP SEO Portlet

IMB06CTS

Electromechanical Relay SPST-NO 2A 12VDC 1.029KOhm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: IMB06CTS
Secondary Manufacturer Part#: 1462041-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

4th generation slim line - low profile polarized 2 C/O telecom signal relay with bifurcated contacts, available as non latching relay with 1 coil. Nominal voltage range from 9-28.9 V, coil power consumption of 140 mW, latching relays with 1 coil 100 mW. The IM relay is available as surface mount type (Gull Wings) and capable to switch loads up to 60 W/62, 5 VA.

  • Minimum board-space 60 mm²
  • Slim line 10 x 6 mm, 0.39 x 0.24 inch
  • Low profile 5.65 mm, 0.222 inch
  • Switching power 60 W / 62.5 VA
  • Switching voltage 220 VDC / 250VAC
  • Switching current 2 / 5 A
  • Bifurcated contacts
  • Low coil power consumption
  • High dielectric and surge capability (1.2/50 µs and 10/700 µs) meets Telcordia GR1089, FCC Part 68 and ITU-T K20, K21 and K45 requirements
  • Meets 1500 Vrms (high dielectric version) between open contacts as well as Australian clearance requirements
  • High mechanical shock resistance up to 300G functional and 500G survival

Technical Attributes

Find Similar Parts

Description Value
Palladium Ruthenium|Gold
Through Hole
-40 to 85 °C
10 x 6 x 5.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.11429
5000+
$2.47297
10000+
$2.3716
25000+
$2.3595
50000+
$2.3474