IMB06CGR
Signal Relay, 12 VDC, SPST-NO, 2 A, IM Series, Surface Mount, Non Latching
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: IMB06CGR
Secondary Manufacturer Part#: 1462041-3
- RoHS 10 Compliant
- Tariff Charges
4th generation slim line - low profile polarized 2 C/O telecom signal relay with bifurcated contacts, available as non latching relay with 1 coil. Nominal voltage range from 9-28.9 V, coil power consumption of 140 mW, latching relays with 1 coil 100 mW. The IM relay is available as surface mount type (Gull Wings) and capable to switch loads up to 60 W/62, 5 VA.
- Minimum board-space 60 mm²
- Slim line 10 x 6 mm, 0.39 x 0.24 inch
- Low profile 5.65 mm, 0.222 inch
- Switching power 60 W / 62.5 VA
- Switching voltage 220 VDC / 250VAC
- Switching current 2 / 5 A
- Bifurcated contacts
- Low coil power consumption
- High dielectric and surge capability (1.2/50 µs and 10/700 µs) meets Telcordia GR1089, FCC Part 68 and ITU-T K20, K21 and K45 requirements
- Meets 1500 Vrms (high dielectric version) between open contacts as well as Australian clearance requirements
- High mechanical shock resistance up to 300G functional and 500G survival
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11.66 mA | ||
| SPST-NO | ||
| Palladium Ruthenium|Gold | ||
| 12 V | ||
| Gold over Nickel Palladium | ||
| 265 | ||
| 250 V | ||
| 2 A | ||
| 2 A | ||
| 220 V | ||
| 9 Vdc | ||
| 60|62.5 W|VA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 4 | ||
| 10 x 7.5 x 5.65 mm mm | ||
| IMB | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410020 |
| Schedule B: | 8536410020 |