PDP SEO Portlet

IMB02CTS

Relay Signal SPST-NO 250VAC 4.5VDC PC Pins Through Hole Tube

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: IMB02CTS
Secondary Manufacturer Part#: 1462041-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
31.03 mA
145 Ohm
SPST-NO
Palladium Ruthenium
4.5 V
Gold
265 °C
250 V
2 A
2 A
220 V
3.38 Vdc
60|62.5 W|VA
0.45 Vdc
Through Hole
MSL 3 - 168 hours
1 ms
-40 to 85 °C
8
10 x 6 x 5.4 mm
Non-Latching
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.849
5000+
$2.294
10000+
$1.8886
25000+
$1.6592
50000+
$1.6287