IM26TS
Signal Relay, 12 VDC, DPDT, 2 A, IM, Through Hole, Non Latching
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.16 mA | ||
| 2880 Ohm | ||
| DPDT | ||
| Palladium Ruthenium | ||
| 12 V | ||
| Gold | ||
| 260 °C | ||
| 250 V | ||
| 2 A | ||
| 2 A | ||
| 220 V | ||
| 12 Vdc | ||
| 60|62.5 W|VA | ||
| 1.2 Vdc | ||
| Through Hole | ||
| MSL 3 - 168 hours | ||
| 1 ms | ||
| -40 to 85 °C | ||
| 8 | ||
| 10 x 6 x 5.65 mm | ||
| Non-Latching | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |