IM23GR
Signal Relay, IM Series
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: IM23GR
Secondary Manufacturer Part#: 2-1462039-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mA | ||
| DPDT | ||
| Palladium Ruthenium|Gold | ||
| 5 V | ||
| Gold | ||
| 265 | ||
| 250 V | ||
| 2 A | ||
| 2 A | ||
| 220 V | ||
| 5 Vdc | ||
| 60|62.5 W|VA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 8 | ||
| 10 x 7.5 x 5.65 mm mm | ||
| IM | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |