IM06DGR
Relay Signal DPDT-2CO 250VAC 12VDC Surface Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: IM06DGR
Secondary Manufacturer Part#: 1-1462039-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11.66 mA | ||
| DPDT-2CO | ||
| Silver Nickel Gold | ||
| 12 V | ||
| 265 | ||
| 250 V | ||
| 5 A | ||
| 5 A | ||
| 220 V | ||
| 9 V | ||
| 60 W | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 to 85 °C | ||
| 8 | ||
| 10 x 6 x 5.65 mm | ||
| IM | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |