PDP SEO Portlet

IM01GR

Signal Relay, 3 VDC, DPDT, 2 A, IM, Surface Mount, Non Latching

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: IM01GR
Secondary Manufacturer Part#: IM01GR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IM series from TE Connectivity are signal relays. These are slim line, low profile, electromechanical power relay with 5.65mm height and typically used in miniature equipments. The IM series relays are available in several models such as standard and high dielectric, high current and high contact stability relays. It offers high dielectric and surge capability up to 2500Vrms between open contacts and 3000Vrms between coil and contacts.

  • DPDT contact form
  • Switching capacity of 2A, 5A at 220VDC and 250VAC based on models
  • Switching power is 60W
  • Monostable, bistable versions available
  • Coil voltage ranges from 1.5 to 24VDC
  • UL standard approved
  • High mechanical shock resistance up to 300g functional
  • Low coil power consumption
  • Through hole and SMD terminals available

Technical Attributes

Find Similar Parts

Description Value
Palladium Ruthenium|Gold
Gold over Nickel Palladium
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
10 x 7.5 x 5.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.70024
5000+
$2.63844
10000+
$2.5893
20000+
$2.54205
40000+
$2.48686