PDP SEO Portlet

IDC-5

Input/Output Modules 5-Pin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: IDC-5
Secondary Manufacturer Part#: 18M9109
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry standard package and pin-out
  • Color coded by function
  • 4,000V rms optical isolation
  • High immunity to false operation
  • Series compatible
  • Output modules can be controlled from sinking or sourcing logic
  • Compatible with 2IO series mounting boards

Technical Attributes

Find Similar Parts

Description Value
-30 to 80 °C
43.18 x 15.2 x 31.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490055
Schedule B: 8536490055
In Stock :  0
Additional inventory
Factory Lead Time: 139 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$20.9