PDP SEO Portlet

HTU21D

Temperature and Humidity Sensor, 0 to 100% RH, -40°C to 125°C, I2C, Digital, DFN-6, 1.8 to 3.6 V

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: HTU21D
Secondary Manufacturer Part#: HTU21D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HTU21D is a new digital Humidity Sensor with temperature output. Setting new standards in terms of size and intelligence. This sensor provides calibrated, linearized signals in digital, I²C format. The digital humidity sensor is dedicated humidity and temperature plug and play transducers for OEM applications where reliable and accurate measurements are needed. Direct interface with a microcontroller is made possible with the module for humidity and temperature digital outputs. These low power sensor is designed for high volume and cost sensitive applications with tight space constraints. Every sensor is individually calibrated and tested. Lot identification is printed on the sensor and an electronic identification code is stored on the chip which can be read out by command. Low battery can be detected and a checksum improves communication reliability. The resolution of these digital humidity sensors can be changed by command (8/12-bit up to 12/14-bit for RH/T).

  • Full Interchange-ability with No Calibration Required in Standard Conditions
  • Instantaneous De-saturation After Long Periods in Saturation Phase
  • Compatible with Automatized Assembly Processes, Including Pb-free and Reflow Processes
  • Individual Marking for Compliance to Stringent Traceability Requirements

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: