HTCM-SCE-TP-1/2-4H-9
Cable Marker Thermal Transfer Blank PVDF (Polyvinylidene Fluoride) White
- RoHS 10 Compliant
- Tariff Charges
HTCM-SCE markers are flat, rigid, non-adhesive labels that can be used to identify large cables and wire bundles in high temperature environments and outer space applications where low vacuum outgassing is required. Marker tags are applied to cables or
- Four standard Tie wrap holes
- Side entry provides access to big size cables and wire bundles as well as retrofit and repair capability
- High temperature use
- Highly flame-retardant
- Highly resistant to abrasion, mechani
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 mm | ||
| White | ||
| Blank | ||
| PVDF (Polyvinylidene Fluoride) | ||
| -55 to 225 °C | ||
| HTCM-SCE-TP | ||
| Thermal Transfer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909989 |
| Schedule B: | 3926909988 |