HT-SCE-3/16-2.0-9
Cable Marker Thermal Transfer Fluoropolymer White
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 to 4 mm | ||
| White | ||
| 4.76 mm | ||
| White | ||
| Fluoropolymer | ||
| -55 to 225 to 225 °C | ||
| HT-SCE | ||
| Thermal Transfer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3917320050 |
| Schedule B: | 3917320000 |