PDP SEO Portlet

HSC20047RJ

Res Wirewound 47 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: HSC20047RJ
Secondary Manufacturer Part#: 2-1630019-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HS is a range of extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminum housing to a specified heatsink.

The resistors are made from quality materials for optimum reliability and stability. Use of resistors for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type.

  • Ohmic Value: 47O @ 5% Tolerance
  • Dissipation @ 25°C with Heatsink (Watts): 200W
  • Versatile product
    • Bench mark in every industry
  • Custom designs
    • Windings, terminations, mountings
  • Established product with proven reliability

Technical Attributes

Find Similar Parts

Description Value
200 W
45 mm
143 mm
73
47
5
Flange Mount
Axial
50 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 149 Weeks
Price for: Each
Quantity:
Min:20  Mult:2  
USD $:
20+
$32.37781
200+
$28.68305
400+
$26.03479
1000+
$23.52235
2000+
$22.93429