PDP SEO Portlet

HSC2002K4J

Res Wirewound 2.4K Ohm 5% 200W ±30ppm/°C Aluminum Housed AXL Flange Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: HSC2002K4J
Secondary Manufacturer Part#: 1-1630019-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HS is a range of extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminum housing to a specified heatsink.

The resistors are made from quality materials for optimum reliability and stability. Use of resistors for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type.

  • Ohmic Value: 2.4KO @ 5% Tolerance
  • Dissipation @ 25°C with Heatsink (Watts): 200W
  • Versatile product
    • Bench mark in every industry
  • Custom designs
    • Windings, terminations, mountings
  • Established product with proven reliability

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 149 Weeks
Price for: Each
Quantity:
Min:20  Mult:2  
USD $:
20+
$36.64846
200+
$32.98436
400+
$29.50159
1000+
$26.20013
2000+
$25.71851