PDP SEO Portlet

HSC15033RJ

Resistor, 33 Ohm, ± 5%, 150 W, Wirewound, Power, Solder Lug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: HSC15033RJ
Secondary Manufacturer Part#: 1-1630012-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HS is a range of extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminum housing to a specified heatsink.

The resistors are made from quality materials for optimum reliability and stability. Use of resistors for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type.

  • Ohmic Value: 33O @ 5% Tolerance
  • Dissipation @ 25°C with Heatsink (Watts): 150W
  • Versatile product
    • Bench mark in every industry
  • Custom designs
    • Windings, terminations, mountings
  • Established product with proven reliability

Technical Attributes

Find Similar Parts

Description Value
150 W
26 mm
122 mm
HS Series
47.5 mm
33
5
Flange Mount
Wirewound
Axial
50 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$13.28481
200+
$11.76884
400+
$11.05019
1000+
$10.99381
2000+
$10.93743