HSC10082RJ
Res Wirewound 82 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Flange Mount
- RoHS 10 Compliant
- Tariff Charges
The HS is a range of extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminum housing to a specified heatsink.
The resistors are made from quality materials for optimum reliability and stability. Use of resistors for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type.
- Ohmic Value: 82O @ 5% Tolerance
- Dissipation @ 25°C with Heatsink (Watts): 100W
- Versatile product
- Bench mark in every industry
- Custom designs
- Windings, terminations, mountings
- Established product with proven reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 W | ||
| 26 mm | ||
| 87.5 mm | ||
| 47.5 | ||
| 82 | ||
| 5 | ||
| Flange Mount | ||
| Axial | ||
| 50 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |