HSC10036RJ
Res Wirewound 36 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Flange Mount
Manufacturer:TE Connectivity
Product Category:
Resistors, Fixed Resistors, Panel / Chassis Mount Resistors
Avnet Manufacturer Part #: HSC10036RJ
- RoHS 10 Compliant
- Tariff Charges
- Ohmic Value: 36O @ 5% Tolerance
- Dissipation @ 25°C with Heatsink (Watts): 100W
- Versatile product
- Bench mark in every industry
- Custom designs
- Windings, terminations, mountings
- Established product with proven reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 36 ohm | ||
| null | ||
| Flange Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |