PDP SEO Portlet

HSC1001K2J

Resistor, 1.2 kOhm, ± 5%, 100 W, Wirewound, Power, Solder Lug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: HSC1001K2J
Secondary Manufacturer Part#: 16R5350
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HS is a range of extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminum housing to a specified heatsink.

The resistors are made from quality materials for optimum reliability and stability. Use of resistors for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type.

  • Ohmic Value: 1.2KO @ 5% Tolerance
  • Dissipation @ 25°C with Heatsink (Watts): 100W
  • Versatile product
    • Bench mark in every industry
  • Custom designs
    • Windings, terminations, mountings
  • Established product with proven reliability

Technical Attributes

Find Similar Parts

Description Value
100 W
26 mm
87.5 mm
HS Series
47.5 mm
1.2
5
Flange Mount
Wirewound
Axial
30 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.08
10+
$13.25
25+
$11.68
50+
$11.08
100+
$10.38
250+
$9.6