HSA54R7J
Resistor, 4.7 Ohm, ± 5%, 5 W, Wirewound, Power, Solder Lug
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: HSA54R7J
Secondary Manufacturer Part#: 6-1625963-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 W | ||
| 9 mm | ||
| 30 mm | ||
| HS Series | ||
| 17 mm | ||
| 4.7 | ||
| 5 | ||
| Flange Mount | ||
| Wirewound | ||
| Axial | ||
| 50 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |