PDP SEO Portlet

HSA54K7J

Res Wirewound 4.7K Ohm 5% 10W ±30ppm/°C Aluminum Housed AXL Flange Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: HSA54K7J
Secondary Manufacturer Part#: 69AC5164
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HS is a range of extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminum housing to a specified heatsink.

The resistors are made from quality materials for optimum reliability and stability. Use of resistors for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type.

  • Ohmic Value: 4.7KO @ 5% Tolerance
  • Dissipation @ 25°C with Heatsink (Watts): 10W
  • Versatile product
    • Bench mark in every industry
  • Custom designs
    • Windings, terminations, mountings
  • Established product with proven reliability

Technical Attributes

Find Similar Parts

Description Value
10 W
9 mm
30 mm
17
4.7
5
Flange Mount
Axial
30 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 183 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.25
10+
$2.51
25+
$2.38
50+
$2.26
100+
$2.12
500+
$1.65
1000+
$1.56