PDP SEO Portlet

HSA5016RJ

Resistor, 16 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: HSA5016RJ
Secondary Manufacturer Part#: 1-1625984-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HS is a range of extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminum housing to a specified heatsink.

The resistors are made from quality materials for optimum reliability and stability. Use of resistors for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type.

  • Ohmic Value: 15O @ 5% Tolerance
  • Dissipation @ 25°C with Heatsink (Watts): 50W
  • Versatile product
    • Bench mark in every industry
  • Custom designs
    • Windings, terminations, mountings
  • Established product with proven reliability

Technical Attributes

Find Similar Parts

Description Value
50 W
17 mm
72.5 mm
HS Series
30 mm
16
5
Flange Mount
Wirewound
Axial
50 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$3.55612
2000+
$3.20059
4000+
$2.86264
10000+
$2.54229
20000+
$2.49556