PDP SEO Portlet

HSA5015KE

Resistor, 15 kOhm, ± 3%, 50 W, Wirewound, Power, Solder Lug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: HSA5015KE
Secondary Manufacturer Part#: 3-1630186-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HS is a range of extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminum housing to a specified heatsink.

The resistors are made from quality materials for optimum reliability and stability. Use of resistors for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type.

  • Ohmic Value: 15KO @ 3% Tolerance
  • Dissipation @ 25°C with Heatsink (Watts): 50W
  • Versatile product
    • Bench mark in every industry
  • Custom designs
    • Windings, terminations, mountings
  • Established product with proven reliability

Technical Attributes

Find Similar Parts

Description Value
50 W
17 mm
72.5 mm
HS Series
30 mm
15
3
Flange Mount
Wirewound
Axial
30 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$3.17314
2000+
$2.84576
4000+
$2.83132
10000+
$2.81687
20000+
$2.80243