HSA258R2J
Resistor, 8.2 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: HSA258R2J
Secondary Manufacturer Part#: 7-1625971-0
- RoHS 10 Compliant
- Tariff Charges
The HS is a range of extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminum housing to a specified heatsink.
The resistors are made from quality materials for optimum reliability and stability. Use of resistors for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type.
- Ohmic Value: 8.2O @ 5% Tolerance
- Dissipation @ 25°C with Heatsink (Watts): 25W
- Versatile product
- Bench mark in every industry
- Custom designs
- Windings, terminations, mountings
- Established product with proven reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 W | ||
| 15 mm | ||
| 51.8 mm | ||
| HS Series | ||
| 28 mm | ||
| 8.2 | ||
| 5 | ||
| Flange Mount | ||
| Wirewound | ||
| Axial | ||
| 50 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |