HSA252R2J
Resistor, 2.2 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Fixed Resistors, Panel / Chassis Mount Resistors
Avnet Manufacturer Part #: HSA252R2J
- RoHS 10 Compliant
- Tariff Charges
- Ohmic Value: 2.2O @ 5% Tolerance
- Dissipation @ 25°C with Heatsink (Watts): 25W
- Versatile product
- Bench mark in every industry
- Custom designs
- Windings, terminations, mountings
- Established product with proven reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 ohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Panel Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |