PDP SEO Portlet

HSA2522RJ

Resistor, 22 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: HSA2522RJ
Secondary Manufacturer Part#: 2-1625971-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HS is a range of extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminum housing to a specified heatsink.

The resistors are made from quality materials for optimum reliability and stability. Use of resistors for pulse applications and to supply information for high voltage use and low-ohmic value, alternative mountings and termination type.

  • Ohmic Value: 22O @ 5% Tolerance
  • Dissipation @ 25°C with Heatsink (Watts): 25W
  • Versatile product
    • Bench mark in every industry
  • Custom designs
    • Windings, terminations, mountings
  • Established product with proven reliability

Technical Attributes

Find Similar Parts

Description Value
25 W
15 mm
51.8 mm
HS Series
28 mm
22
5
Flange Mount
Wirewound
Axial
50 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 220 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.27213
2000+
$2.01284
4000+
$1.827
10000+
$1.65069
20000+
$1.60942