HPP845E034R4
SENSOR
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity Sensor ICs
Avnet Manufacturer Part #: HPP845E034R4
Secondary Manufacturer Part#: HPP845E034R4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 100% Relative Humidity | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| Digital, I2C | ||
| HTU Series | ||
| ± 3% RH | ||
| DFN | ||
| Surface Mount | ||
| Relative | ||
| 3.6 | ||
| 1.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |