HPP845E031R4
Humidity Sensor, SMD, Digital, ±3%RH, 0 to 100%RH, 1.5-3.6V, 6-Pin DFN, T/R 400
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity Sensor ICs
Avnet Manufacturer Part #: HPP845E031R4
Secondary Manufacturer Part#: HPP845E031R4
- RoHS 10 Compliant
- Tariff Charges
HPP845E031R4 is a HTU21D(F) digital relative humidity sensor with temperature output (I.C 21D RH/T digital). The HTU21D(F) is a new digital humidity sensor with temperature output by MEAS. HTU21D(F) digital humidity sensors are dedicated humidity and temp
- Full interchangeability with no calibration required in standard conditions
- Instantaneous desaturation after long periods in saturation phase
- Compatible with automatized assembly processes, including Pb free and reflow processes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 100% Relative Humidity | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| Digital, I2C | ||
| HTU Series | ||
| ± 3% RH | ||
| DFN | ||
| Surface Mount | ||
| Relative | ||
| 3.6 | ||
| 1.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026806000 |
| Schedule B: | 9026800000 |