PDP SEO Portlet

HPP831E511

Humidity Sensor Digital-OUT 0 to 100%RH 5s Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: HPP831E511
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0% to 100% Relative Humidity
Digital
null
Free Hanging
-40 °C
4.75 V
5.25 V
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026906000
Schedule B: 9026900000
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks ,1 days
Price for: Each
Quantity:
Min:540  Mult:540  
Need More?
USD $:
$ 10.38217
540+
$10.38217
1620+
$9.74843
2700+
$9.11801
5400+
$8.6135
10260+
$8.5152
SubTotal:
$5,606.37