HPP831A610
Humidity Sensor Analog-OUT 0 to 100% RH 26mV/%RH Board Mount
Manufacturer:TE Connectivity
Product Category:
Sensors, Humidity Sensor Probes & Modules
Avnet Manufacturer Part #: HPP831A610
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 100% Relative Humidity | ||
| Analog | ||
| null | ||
| PCB Mount | ||
| -40 °C | ||
| 4.75 V | ||
| 5.25 V | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026906000 |
| Schedule B: | 9026900000 |