HPP827D001
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity & Temperature Sensor ICs
Avnet Manufacturer Part #: HPP827D001
Secondary Manufacturer Part#: HPP827D001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0% to 100% Relative Humidity %RH | ||
| 3 | ||
| 85 °C | ||
| -40 °C | ||
| H2TD3680 Series | ||
| Module | ||
| LIN | ||
| Digital | ||
| 16 | ||
| 9 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |