PDP SEO Portlet

HPP801A031

Humidity Sensor, HS1101LF Series, 1% to 99% RH, ± 2% RH, Analog, 10V

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: HPP801A031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HPP801A031 is a HS1101LF humidity sensor. Based on a unique capacitive cell, this relative humidity sensor is designed for high-volume, cost-sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. It is also useful in all applications where humidity compensation is needed.

  • 10V supply voltage peak
  • Operating temperature range?from -60 to 140°C
  • Analogue interface signal type
  • High reliability and long term stability
  • Patented solid polymer structure
  • Suitable for linear voltage or f

Technical Attributes

Find Similar Parts

Description Value
± 1% RH
1% to 99% Relative Humidity
2 Pins
null
null
null
null
± 2% RH
Through Hole
Analog
10 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026806000
Schedule B: 9026800000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks ,5 days
Price for: Each
Quantity:
Min:1200  Mult:1200  
Need More?
USD $:
$ 5.27027
1200+
$5.27027
6000+
$4.68
10800+
$4.31169
100800+
$4.0
250800+
$3.89873
SubTotal:
$6,324.32