PDP SEO Portlet

HPCR0819AK100RST

Resistor Power Ceramic Composition 100 Ohm 10% 2W -800ppm/°C to +0ppm/°C Conformal PC Pin T/R

Manufacturer:TE Connectivity
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: HPCR0819AK100RST
Secondary Manufacturer Part#: 06AK9829
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HPCR series axial leaded non-inductive bulk ceramic resistors provide excellent performance where high peak power or high-energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non inductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body, there is no film or wire to fail. As alternatives to hard to find carbon composition resistors, ceramic composition resistors can be used as drop-in replacements for 2watt sizes. Improved (beige) coating now gives 700VAC dielectric strength. Typically used in pulse waveform, EMI/EFI test circuits, RF dummy load circuits and capacitor dump circuits.

  • Uniform distribution of energy throughout resistor body
  • Replacement of carbon composition resistors
  • Large peak energy in small size
  • High voltage and energy absorption
  • Size is 7.9mm x 19.1mm
  • Standard terminal

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: