HMAB001UW1H3
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: HMAB001UW1H3
Secondary Manufacturer Part#: 2003882-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.75% | ||
| 8 | ||
| 1 | ||
| 0 | ||
| 85 °C | ||
| -20 °C | ||
| No Port | ||
| Differential, Gauge | ||
| HMA Series | ||
| DIP | ||
| Through Hole | ||
| Analog, Ratiometric | ||
| 4.2 | ||
| 2.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |