HF353
Signal Relay, 5 VDC, SPDT, 2 A, HF3, Surface Mount, Non Latching
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: HF353
Secondary Manufacturer Part#: 18K4887
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28.08 mA | ||
| SPDT-CO | ||
| Silver | ||
| 5 V | ||
| 250 V | ||
| 2 A | ||
| 2 A | ||
| 220 V | ||
| 3.75 Vdc | ||
| 60|62.5 W|VA | ||
| Surface Mount | ||
| -55 to 85 to 85 °C | ||
| 16 | ||
| 14.6 x 7.2 x 9.1 mm | ||
| 1462051 | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490080 |
| Schedule B: | 8536490080 |