HDP26-24-31ST-L015
Conn Circular Housing Inline Plug SKT 31 POS 24 Shell Size Glass Filled Polyamide 6.6 Box
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: HDP26-24-31ST-L015
Secondary Manufacturer Part#: HDP26-24-31ST-L015
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide 6.6 | ||
| Socket | ||
| HDP20 Series Bayonet Coupling Connectors | ||
| Plug | ||
| 31 | ||
| -55 to 125 °C | ||
| 49.53 x 55.45 mm | ||
| HDP20 | ||
| 24 | ||
| Inline Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |